Geberit Adapter Female, Push-in 54 mm, Threaded Fitting Female 2 3/8 in

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,548.73

(exc. VAT)

PHP8,454.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,548.73

*price indicative

RS Stock No.:
912-866
Mfr. Part No.:
25038
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Adapter

Connection Type A

Push-in

Connection Type B

Threaded

Fitting Type

Fitting

Connection Standard A

Metric

Connection Size A

54 mm

Connection Gender A

Female

Connection Standard B

G

Connection Size B

2 3/8 in

Connection Gender B

Female

Material

Carbon Steel

Maximum Operating Temperature

120°C

Standards/Approvals

EN 10305

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Adaptor is a high-quality component is designed for seamless integration within technical building systems. Its primary function is to connect pipes efficiently while maintaining reliable performance under various conditions.

Suitable for cooling and heating water with or without antifreeze agent

Handles district heating water temperatures up to 120 °C

Equipped with a pressing indicator for medium temperatures between 0°C to 100 °C

Constructed from non-alloy steel for durability and reliability

Includes a brass Union nut and various gasket materials for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy