Geberit T Piece Female, Push-in 28 mm, Push-in Fitting Female 15 mm
- RS Stock No.:
- 912-759
- Mfr. Part No.:
- 50362
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,989.25
(exc. VAT)
PHP3,347.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,989.25 |
*price indicative
- RS Stock No.:
- 912-759
- Mfr. Part No.:
- 50362
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | T Piece | |
| Connection Type A | Push-in | |
| Connection Type B | Push-in | |
| Fitting Type | Fitting | |
| Connection Gender A | Female | |
| Connection Size A | 28 mm | |
| Connection Standard A | Metric | |
| Connection Size B | 15 mm | |
| Connection Standard B | Metric | |
| Connection Gender B | Female | |
| Connection Type C | Push-in | |
| Connection Standard C | Metric | |
| Connection Size C | 28 mm | |
| Connection Gender C | Female | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type T Piece | ||
Connection Type A Push-in | ||
Connection Type B Push-in | ||
Fitting Type Fitting | ||
Connection Gender A Female | ||
Connection Size A 28 mm | ||
Connection Standard A Metric | ||
Connection Size B 15 mm | ||
Connection Standard B Metric | ||
Connection Gender B Female | ||
Connection Type C Push-in | ||
Connection Standard C Metric | ||
Connection Size C 28 mm | ||
Connection Gender C Female | ||
Material Stainless Steel | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Stainless steel T piece is a fitted component designed for efficient fluid transfer within various piping systems, specifically tailored for high-pressure applications.
Crafted from high-grade CrNiMo steel 1.4401 for durability
Suitable for thermal media in Solar Technology applications
Enhanced for use with chemicals and technical liquids
Compatible with industrial gases like acetylene and shielding gases
Related links
- Geberit T Piece Female Push-in Fitting Female 15 mm
- Geberit T Piece Female Push-in Fitting Female 22 mm
- Geberit T Piece Female Push-in Fitting Female 18 mm
- Geberit T Piece Female Push-in Fitting Female 28 mm
- Geberit T Piece Female Threaded Fitting Female 1/2 in
- Geberit T Piece Female Threaded Fitting Female 1 in
- Geberit T Piece Female Threaded Fitting Female 3/4 in
- Geberit Fitting Female Push-in Fitting Female 15 mm
