Geberit Adapter, Push-in Straight Straight Female 35 mm
- RS Stock No.:
- 905-830
- Mfr. Part No.:
- 61811
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,920.09
(exc. VAT)
PHP3,270.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,920.09 |
*price indicative
- RS Stock No.:
- 905-830
- Mfr. Part No.:
- 61811
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Adapter | |
| Connection Type A | Push-in | |
| Fitting Type | Straight | |
| Fitting Direction | Straight | |
| Demountable | No | |
| Connection Size A | 35 mm | |
| Connection Gender A | Female | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Adapter | ||
Connection Type A Push-in | ||
Fitting Type Straight | ||
Fitting Direction Straight | ||
Demountable No | ||
Connection Size A 35 mm | ||
Connection Gender A Female | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Copper Adaptor is designed with a female thread for secure connections in plumbing applications, ensuring reliable performance in various settings.
Designed for use in technical building systems and industry
Compatible with heating and cooling water systems
Manufactured from lead-free gunmetal for safety and reliability
Features pressing indicator for ease of installation
Leaky if unpressed to ensure effective sealing
Related links
- Geberit Adapter, Push-in Straight Straight Female 35 mm
- Geberit Coupling, Push-in Straight Straight Female 35 mm
- Geberit Cap, Push-in Straight Straight Female 35 mm
- Geberit Adapter, Push-in Straight Straight Female 42 mm
- Geberit Adapter, Push-in Straight Straight Female 18 mm
- Geberit Adapter, Push-in Straight Straight Female 54 mm
- Geberit Adapter, Push-in Straight Straight Female 22 mm
- Geberit Adapter, Push-in Straight Straight Female 28 mm
