Geberit Fitting Female, Push-in 54 mm, Push-in Fitting Female 54 mm
- RS Stock No.:
- 905-331
- Mfr. Part No.:
- 51288
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,246.61
(exc. VAT)
PHP11,476.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,246.61 |
*price indicative
- RS Stock No.:
- 905-331
- Mfr. Part No.:
- 51288
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type B | Push-in | |
| Connection Type A | Push-in | |
| Product Type | Fitting | |
| Fitting Type | Fitting | |
| Connection Standard A | Metric | |
| Connection Size A | 54 mm | |
| Connection Gender A | Female | |
| Connection Size B | 54 mm | |
| Connection Gender B | Female | |
| Connection Standard B | Metric | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 10305 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type B Push-in | ||
Connection Type A Push-in | ||
Product Type Fitting | ||
Fitting Type Fitting | ||
Connection Standard A Metric | ||
Connection Size A 54 mm | ||
Connection Gender A Female | ||
Connection Size B 54 mm | ||
Connection Gender B Female | ||
Connection Standard B Metric | ||
Material Carbon Steel | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 10305 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit bend is a uniquely is designed component that facilitates efficient piping solutions in various installations, providing reliability and durability for thermal media transport.
Constructed from non-alloy steel, ensuring strength and endurance
Outside zinc-plated for enhanced corrosion resistance
Incorporates a blue FKM seal ring for effective sealing
Compatible with compressed Air systems, catering to various industries
Related links
- Geberit Fitting Female Push-in Fitting Female 54 mm
- Geberit Coupling Female Push-in Fitting Female 54 mm
- Geberit Fitting Female Threaded Fitting Female 2 in
- Geberit Fitting Female Push-in Fitting Female 2 3/8 in
- Geberit Adapter Female Threaded Fitting Male 1 1/2 in
- Geberit Adapter Female Threaded Fitting Female 2 in
- Geberit T Piece Female Push-in Fitting Female 54 mm
- Geberit T Piece Female Threaded Fitting Female 3/4 in
