Geberit T Piece, Push-in Tee Tee Female 15 mm
- RS Stock No.:
- 885-293
- Mfr. Part No.:
- 61002
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP469.32
(exc. VAT)
PHP525.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP469.32 |
*price indicative
- RS Stock No.:
- 885-293
- Mfr. Part No.:
- 61002
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type A | Push-in | |
| Product Type | T Piece | |
| Fitting Type | Tee | |
| Fitting Direction | Tee | |
| Demountable | No | |
| Connection Size A | 15 mm | |
| Connection Gender A | Female | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type A Push-in | ||
Product Type T Piece | ||
Fitting Type Tee | ||
Fitting Direction Tee | ||
Demountable No | ||
Connection Size A 15 mm | ||
Connection Gender A Female | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
The Geberit copper T-piece serves as an essential fitting in plumbing systems. Its primary function is to facilitate precise fluid routing in various applications, ensuring reliable connections.
Designed for use with cold and hot potable water
Compatible with inert gases, including nitrogen
Equipped with a pressing indicator for secure installation
Composed of Cu-DHP copper for durability and reliability
Leaky if unpressed when diameter is less than or equal to 54 mm
Related links
- Geberit T Piece, Push-in Tee Tee Female 15 mm
- Geberit T Piece, Push-in Tee Tee Female 15/12 mm
- Geberit T Piece, Push-in Tee Tee Female 15/22 mm
- Geberit T Piece, Push-in Tee Tee Female 22/15 mm
- Geberit T Piece, Push-in Tee Tee Female 35/15 mm
- Geberit T Piece, Push-in Tee Tee Female 42/15 mm
- Geberit T Piece, Push-in Tee Tee Female 28/15 mm
- Geberit T Piece, Push-in Tee Tee Female 18/15 mm
