Geberit Fitting Female, Push-in 28 mm, Threaded Fitting Female 1 in
- RS Stock No.:
- 885-271
- Mfr. Part No.:
- 51552
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP4,841.62
(exc. VAT)
PHP5,422.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,841.62 |
*price indicative
- RS Stock No.:
- 885-271
- Mfr. Part No.:
- 51552
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type A | Push-in | |
| Connection Type B | Threaded | |
| Product Type | Fitting | |
| Fitting Type | Fitting | |
| Connection Size A | 28 mm | |
| Connection Gender A | Female | |
| Connection Standard A | Metric | |
| Connection Size B | 1 in | |
| Connection Standard B | BSP | |
| Connection Gender B | Female | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EN 10305 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type A Push-in | ||
Connection Type B Threaded | ||
Product Type Fitting | ||
Fitting Type Fitting | ||
Connection Size A 28 mm | ||
Connection Gender A Female | ||
Connection Standard A Metric | ||
Connection Size B 1 in | ||
Connection Standard B BSP | ||
Connection Gender B Female | ||
Material Carbon Steel | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EN 10305 | ||
RoHS Status: Exempt
The Geberit elbow adaptor is designed to facilitate efficient connection in piping systems. It features a 90° angle, enhancing space management and layout flexibility in installations.
Constructed from non-alloy steel 1.0034 E195 for durability
Outside zinc-plated finish ensures corrosion resistance
Equipped with a pressing indicator for installation verification
Seal ring crafted from FKM material ensures effective sealing
Related links
- Geberit Fitting Female Threaded Fitting Female 1 in
- Geberit Fitting Female Threaded Fitting Female 1/2 in
- Geberit Adapter Female Threaded Fitting Female 1 in
- Geberit T Piece Female Threaded Fitting Female 1 in
- Geberit Fitting Female Threaded Fitting Female 3/4 in
- Geberit Adapter Female Threaded Fitting Female 1 1/2 in
- Geberit Adapter Female Threaded Fitting Female 1 1/4 in
- Geberit Adapter Female Threaded Fitting Female 1/2 in
