Geberit Adapter Female, Push-in 35 mm, Threaded Fitting Female 1 1/4 in
- RS Stock No.:
- 885-243
- Mfr. Part No.:
- 25307
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,570.85
(exc. VAT)
PHP8,479.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,570.85 |
*price indicative
- RS Stock No.:
- 885-243
- Mfr. Part No.:
- 25307
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Connection Type B | Threaded | |
| Connection Type A | Push-in | |
| Product Type | Adapter | |
| Fitting Type | Fitting | |
| Connection Standard A | Metric | |
| Connection Gender A | Female | |
| Connection Size A | 35 mm | |
| Connection Standard B | BSP | |
| Connection Size B | 1 1/4 in | |
| Connection Gender B | Female | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10305 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Connection Type B Threaded | ||
Connection Type A Push-in | ||
Product Type Adapter | ||
Fitting Type Fitting | ||
Connection Standard A Metric | ||
Connection Gender A Female | ||
Connection Size A 35 mm | ||
Connection Standard B BSP | ||
Connection Size B 1 1/4 in | ||
Connection Gender B Female | ||
Material Carbon Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10305 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Adaptor Union with female thread is a robust connection solution is designed for various piping applications, facilitating seamless joins in your technical plumbing projects.
Suitable for district heating water up to 120 °C
Constructed from non-alloy steel, ensuring durability and strength
Equipped with a pressing indicator for reliable installation
Utilises a Union nut MADE of brass, enhancing corrosion resistance
Related links
- Geberit Adapter Female Threaded Fitting Female 1 1/4 in
- Geberit Adapter Female Threaded Fitting Female 1 1/2 in
- Geberit Adapter Female Threaded Fitting Female 1 in
- Geberit Adapter Female Threaded Fitting Female 2 in
- Geberit Adapter Female Threaded Fitting Female 3/4 in
- Geberit Adapter Female Threaded Fitting Female 1/2 in
- Geberit Adapter Female Threaded Fitting Female 1 1/2 in
- Geberit Adapter Female Threaded Fitting Female 1/2 in
