Siemens 8MR6423 Series Cooling Unit 230V ac 264 mm 259mm 486 mm
- RS Stock No.:
- 899-911
- Mfr. Part No.:
- 8MR6423-5DE04
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP128,736.16
(exc. VAT)
PHP144,184.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,736.16 |
*price indicative
- RS Stock No.:
- 899-911
- Mfr. Part No.:
- 8MR6423-5DE04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Noise Level | 60dB | |
| Mount Type | Roof | |
| Input Power | 380W | |
| Connection Type | Connector | |
| Power Consumption | 380W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54 | |
| Material | Steel | |
| Certification | CE | |
| Type of installation | Roof | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 46°C | |
| Weight | 21.5kg | |
| Width | 259mm | |
| Standards/Approvals | CE | |
| Height | 264mm | |
| Depth | 486mm | |
| Series | 8MR6423 | |
| Cooler Type | Air | |
| Nominal Current | 1.5A | |
| Frequency | 50Hz | |
| Cooling Capacity | 410W | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Noise Level 60dB | ||
Mount Type Roof | ||
Input Power 380W | ||
Connection Type Connector | ||
Power Consumption 380W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54 | ||
Material Steel | ||
Certification CE | ||
Type of installation Roof | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 46°C | ||
Weight 21.5kg | ||
Width 259mm | ||
Standards/Approvals CE | ||
Height 264mm | ||
Depth 486mm | ||
Series 8MR6423 | ||
Cooler Type Air | ||
Nominal Current 1.5A | ||
Frequency 50Hz | ||
Cooling Capacity 410W | ||
- COO (Country of Origin):
- IT
The Siemens Roof mounted refrigerator is designed for efficient cooling in various industrial environments. Operating at 230 V AC, it features Durable RAL 7035 color finish and offers excellent protection with internal circuits rated IP54 and external circuits rated IP34. Capable of withstanding a maximum permissible operating pressure of 25 bar, it ensures reliable performance and robust safety in demanding applications.
Operating voltage 230 V AC
RAL 7035 color finish
Internal circuit IP54
Maximum permissible operating pressure 25 bar
Related links
- Siemens 8MR6423 Series Cooling Unit 230V ac 340 mm 340mm 600 mm
- Siemens 8MR6423 Series Cooling Unit 230V ac 415 mm 401mm 567 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 240W 230V ac 264 mm 486mm 259 mm
- Siemens 8MR6423 Series Filter Fan AC IP54 125 mm x
- Siemens 8MR6423 Series Filter Fan AC IP54 177 mm x
- Rittal TopTherm Blue e Series 2.71kW 230V ac 1.58 m 400mm 295 mm
- Rittal, 965 m³/h Enclosure Cooling Unit 230V ac 362 mm 595mm 440 mm
- Pfannenberg 1325 Series 2100W 230V 435 mm 595mm 495 mm
