Pfannenberg 1389 Series, 990 m³/h Cooling Unit, 2800W 460V 1538 mm 485mm 218 mm
- RS Stock No.:
- 888-483
- Mfr. Part No.:
- 13897332555
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
PHP332,339.44
(exc. VAT)
PHP372,220.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP332,339.44 |
*price indicative
- RS Stock No.:
- 888-483
- Mfr. Part No.:
- 13897332555
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 2800W | |
| Air Flow | 990m³/h | |
| Mount Type | Recessed | |
| Input Power | 1270W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 1270W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP54 | |
| Material | Steel | |
| Certification | CE | |
| Maximum Temperature Setting | 45°C | |
| Min Temperature Setting | 25°C | |
| Height | 1538mm | |
| Depth | 218mm | |
| Weight | 70kg | |
| Width | 485mm | |
| Standards/Approvals | CE | |
| Series | 1389 | |
| Cooler Type | Cooling Unit | |
| Frequency | 60Hz | |
| Nominal Current | 3.2A | |
| Cooling Capacity | 2800W | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 2800W | ||
Air Flow 990m³/h | ||
Mount Type Recessed | ||
Input Power 1270W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 1270W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP54 | ||
Material Steel | ||
Certification CE | ||
Maximum Temperature Setting 45°C | ||
Min Temperature Setting 25°C | ||
Height 1538mm | ||
Depth 218mm | ||
Weight 70kg | ||
Width 485mm | ||
Standards/Approvals CE | ||
Series 1389 | ||
Cooler Type Cooling Unit | ||
Frequency 60Hz | ||
Nominal Current 3.2A | ||
Cooling Capacity 2800W | ||
- COO (Country of Origin):
- DE
The Pfannenberg cooling unit is designed for efficient thermal management within electrical enclosures, ensuring optimal performance even in challenging environments. Its robust design facilitates reliable integration into various mounting configurations.
Cooling capacity ranges from 1000 to 2800 W with AC 50/60 Hz
Utilises brushless DC technology for exceptional energy efficiency with an EER of <gt/>6
Features a large distance between intake and exhaust vents to prevent hot spots
Includes a Modbus communication Interface for seamless integration into control systems
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
