Pfannenberg PWS Series, 1425 m³/h Liquid Heat Exchanger, 5000W 400V 1.556 m 485mm 186 mm
- RS Stock No.:
- 888-467
- Mfr. Part No.:
- 12883509055
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP181,495.49
(exc. VAT)
PHP203,274.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP181,495.49 |
*price indicative
- RS Stock No.:
- 888-467
- Mfr. Part No.:
- 12883509055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Cooling Power | 5000W | |
| Product Type | Liquid Heat Exchanger | |
| Air Flow | 1425m³/h | |
| Noise Level | 54dBA | |
| Mount Type | Door Mount | |
| Input Power | 130W | |
| Connection Type | Spring-Loaded Terminal | |
| Power Consumption | 130W | |
| Maximum Supply Voltage | 400V | |
| IP Rating | IP55 | |
| Certification | CE, EAC, UL | |
| Material | Aluminium, Copper, Steel | |
| Min Temperature Setting | 8°C | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Outdoor | |
| Weight | 36.5kg | |
| Height | 1.556m | |
| Depth | 186mm | |
| Series | PWS | |
| Width | 485mm | |
| Standards/Approvals | UL | |
| Cooler Type | Air Heat Exchanger | |
| Frequency | 60Hz | |
| Cooling Capacity | 5000W | |
| Nominal Current | 830mA | |
| Refrigerant Type | Water | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Cooling Power 5000W | ||
Product Type Liquid Heat Exchanger | ||
Air Flow 1425m³/h | ||
Noise Level 54dBA | ||
Mount Type Door Mount | ||
Input Power 130W | ||
Connection Type Spring-Loaded Terminal | ||
Power Consumption 130W | ||
Maximum Supply Voltage 400V | ||
IP Rating IP55 | ||
Certification CE, EAC, UL | ||
Material Aluminium, Copper, Steel | ||
Min Temperature Setting 8°C | ||
Maximum Temperature Setting 50°C | ||
Type of installation Outdoor | ||
Weight 36.5kg | ||
Height 1.556m | ||
Depth 186mm | ||
Series PWS | ||
Width 485mm | ||
Standards/Approvals UL | ||
Cooler Type Air Heat Exchanger | ||
Frequency 60Hz | ||
Cooling Capacity 5000W | ||
Nominal Current 830mA | ||
Refrigerant Type Water | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Pfannenberg PWS Series 5000W 230V 1556 mm 485mm 186 mm
- Pfannenberg PWI Series 5000W 400V 1544 mm 485mm 186 mm
- Pfannenberg PWI Series 5000W 230V 1544 mm 485mm 186 mm
- Pfannenberg PWS Series 3000W 230V 1556 mm 485mm 142 mm
- Pfannenberg PWS Series 3000W 400V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 1500W 230V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 1500W 400V 945.5 mm 410mm 142 mm
- Pfannenberg PWS Series 1000W 230V 622.5 mm 380mm 142 mm
