Pfannenberg 1382 Series, 590 m³/h Cooling Unit, 940W 460V 550 mm 280mm 260 mm
- RS Stock No.:
- 888-419
- Mfr. Part No.:
- 13824449055
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP168,805.67
(exc. VAT)
PHP189,062.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Shipping from October 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP168,805.67 |
*price indicative
- RS Stock No.:
- 888-419
- Mfr. Part No.:
- 13824449055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 940W | |
| Air Flow | 590m³/h | |
| Mount Type | Side | |
| Input Power | 440W | |
| Connection Type | Plug-In Spring Connection Terminal | |
| Power Consumption | 440W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP55 | |
| Type of installation | Side Mounted | |
| Min Temperature Setting | 25°C | |
| Maximum Temperature Setting | 45°C | |
| Certification | CE | |
| Material | Steel | |
| Width | 280mm | |
| Series | 1382 | |
| Depth | 260mm | |
| Standards/Approvals | CE | |
| Height | 550mm | |
| Weight | 25kg | |
| Cooler Type | Cooling Unit | |
| Cooling Capacity | 940W | |
| Nominal Current | 3.2A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 940W | ||
Air Flow 590m³/h | ||
Mount Type Side | ||
Input Power 440W | ||
Connection Type Plug-In Spring Connection Terminal | ||
Power Consumption 440W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP55 | ||
Type of installation Side Mounted | ||
Min Temperature Setting 25°C | ||
Maximum Temperature Setting 45°C | ||
Certification CE | ||
Material Steel | ||
Width 280mm | ||
Series 1382 | ||
Depth 260mm | ||
Standards/Approvals CE | ||
Height 550mm | ||
Weight 25kg | ||
Cooler Type Cooling Unit | ||
Cooling Capacity 940W | ||
Nominal Current 3.2A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
