Rittal TopTherm Blue e Series, 540 m³/h Enclosure Cooling Unit, 1.6kW 460V ac 950 mm 400mm 260 mm
- RS Stock No.:
- 751-551
- Mfr. Part No.:
- 3305540
- Manufacturer:
- Rittal
Subtotal (1 unit)*
PHP280,991.65
(exc. VAT)
PHP314,710.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP280,991.65 |
*price indicative
- RS Stock No.:
- 751-551
- Mfr. Part No.:
- 3305540
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1.6kW | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 540m³/h | |
| Mount Type | Wall | |
| Input Power | 900W | |
| Connection Type | Plug-In Terminal Strip | |
| Power Consumption | 1.61kW | |
| Maximum Supply Voltage | 460V ac | |
| IP Rating | IP34, IP54 | |
| Certification | EAC | |
| Material | Sheet Steel | |
| Min Temperature Setting | 20°C | |
| Type of installation | Wall-Mounted | |
| Maximum Temperature Setting | 55°C | |
| Width | 400mm | |
| Standards/Approvals | RoHS | |
| Weight | 42kg | |
| Depth | 260mm | |
| Series | TopTherm Blue e | |
| Height | 950mm | |
| Cooler Type | Air Conditioner | |
| Nominal Current | 2.5A | |
| Frequency | 60Hz | |
| Refrigerant Type | R134A | |
| Cooling Capacity | 1.25kW | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1.6kW | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 540m³/h | ||
Mount Type Wall | ||
Input Power 900W | ||
Connection Type Plug-In Terminal Strip | ||
Power Consumption 1.61kW | ||
Maximum Supply Voltage 460V ac | ||
IP Rating IP34, IP54 | ||
Certification EAC | ||
Material Sheet Steel | ||
Min Temperature Setting 20°C | ||
Type of installation Wall-Mounted | ||
Maximum Temperature Setting 55°C | ||
Width 400mm | ||
Standards/Approvals RoHS | ||
Weight 42kg | ||
Depth 260mm | ||
Series TopTherm Blue e | ||
Height 950mm | ||
Cooler Type Air Conditioner | ||
Nominal Current 2.5A | ||
Frequency 60Hz | ||
Refrigerant Type R134A | ||
Cooling Capacity 1.25kW | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
