Molex 15716 Control Cable, 4 Cores, Unscreened, 500 m, Grey PUR Sheath
- RS Stock No.:
- 895-765
- Mfr. Part No.:
- 1571604528
- Manufacturer:
- Molex
N
Subtotal (1 reel of 500 metres)*
PHP126,770.08
(exc. VAT)
PHP141,982.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP126,770.08 | PHP253.54 |
*price indicative
- RS Stock No.:
- 895-765
- Mfr. Part No.:
- 1571604528
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 15716 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500m | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 90°C | |
| Size of Strands | 8mm | |
| Number of Strands | 4 | |
| Core Strands | 4 x 8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 15716 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 500m | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 90°C | ||
Size of Strands 8mm | ||
Number of Strands 4 | ||
Core Strands 4 x 8mm | ||
- COO (Country of Origin):
- IT
The Molex cable construction is a robust electrical conduit designed for reliable connectivity in various applications, featuring Durable insulation and flexible conductor configurations for enhanced performance in challenging environments.
Designed with 4 conductors, ensuring efficient power distribution
Cross-section of 1.5 mm² enables optimal conductivity
Outer diameter of 8 ±0.25 mm provides Compact installation options
Cable weight of 126 Kg/Km allows for ease of handling and deployment
Related links
- Molex 157 Control Cable 1.5mm² Grey Polyurethane Sheath
- Molex 157 Control Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 4mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Sheath
