Helukabel 23 Cable, 25 Cores, 12.5mm² 20 AWG, Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 675-179
- Mfr. Part No.:
- 23326
- Manufacturer:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP68,757.30
(exc. VAT)
PHP77,008.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP68,757.30 | PHP687.573 |
*price indicative
- RS Stock No.:
- 675-179
- Mfr. Part No.:
- 23326
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | 23 | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.4mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Cable CSA | 12.5mm² | |
| Fire Behaviour | DIN EN 60332-1-2 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series 23 | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.4mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Cable CSA 12.5mm² | ||
Fire Behaviour DIN EN 60332-1-2 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
The Helukabel Connection And Control Cable designed specifically to withstand a wide range of adverse conditions. This cable features exceptional resistance to oils, UV radiation, ozone, and a variety of chemicals, ensuring longevity and reliability. With its flexible design, it operates efficiently across a temperature range of -15°C to +80°C, making it suitable for both outdoor and indoor applications. This versatile cable is Ideal for use in industrial machinery, tool and plant constructions, and environments requiring high mechanical stress resilience. Its cadmium-free materials ensure environmental safety while maintaining the highest performance standards.
Manufactured with cadmium free materials promoting safety and environmental responsibility
UV and weather resistant properties make it suitable for outdoor installations
Low adhesion materials prevent wear from mechanical stress during operation
Capable of withstanding high breakdown voltages enhancing overall reliability
Related links
- Helukabel 155 Cable 12.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 150 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Helukabel 16 Cable 12.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5160 Multicore Cable 0.5mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5470 Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
