Helukabel 495 Cable, 4 Cores, 1mm² 24 AWG, Screened, 100 m, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

PHP11,669.93

(exc. VAT)

PHP13,070.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP11,669.93PHP116.699

*price indicative

RS Stock No.:
674-984
Mfr. Part No.:
49563
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

495

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Outside Diameter

4.7mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Cable CSA

1mm²

American Wire Gauge

24AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is specifically designed for dynamic applications, providing exceptional flexibility and durability in continuous bending environments. This cable excels in supporting high-performance machinery and robotics, ensuring reliable operation over a prolonged lifespan. With a temperature range adaptable from -40°C to +70°C, it caters to a variety of industrial settings, making it an Ideal choice for energy supply systems. Its construction features finely stranded copper wires, delivering superior conductivity and resistance to mechanical stress, which is Crucial for consistent performance in demanding applications.

Flame retardant according to DIN VDE 0482 332 1 2

Manufactured using cadmium free materials that are silicone free

Low adhesion property promoting easy handling and application

Ideal for use in drag chains ensuring reliable operation under frequent movement stress

Core insulation MADE of high quality PVC to enhance durability

Stranded cores are optimally matched for flexibility and performance

Length marking provided in metres for ease of installation

Fleece wrapping enhances cable integrity and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy