Siemens 3RH2 Contactor Relay, 110V ac Coil, 4-Pole, 6 A 110V ac, 4 NO/4 NC, 690V ac

Subtotal (1 unit)*

PHP11,504.92

(exc. VAT)

PHP12,885.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,504.92

*price indicative

RS Stock No.:
866-5882
Mfr. Part No.:
3RH2244-1AK60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

110V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

6A

Series

3RH2

Mount Type

DIN Rail

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC 81346-2, IEC 61508, IEC 60947-5-1, IEC 60529, IEC 60068-2-30, EAC, CSA, CE, CCC

Length

57.5mm

Width

45mm

Depth

117mm

Pole and Throw Configuration

4 NO/4 NC

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens 3RH2 Series Contactor Relay, 110V AC Coil Voltage, 6A Current - 3RH2244-1AK60


This contactor relay is designed for reliable control within various industrial applications. The compact dimensions of 57.5mm in length, 45mm in width, and 117mm in depth make it ideal for DIN rail mounting. Featuring a coil voltage of 110V AC, this device is capable of managing a contact voltage rating of up to 690V AC, alongside its impressive load and contact current ratings of 6A.

Features & Benefits


• Robust design with 4 normally open and 4 normally closed contacts

• High shock resistance ensures operational stability

• Auxiliary contacts support extensive configuration possibilities

• Captive screw terminals for secure connections

Applications


• Utilised in automation systems for motor control

• Ideal for switching electrical circuits in machinery

• Appropriate for use in HVAC systems to manage loads

• Used in production lines for operational efficiency

What is the maximum ambient temperature this relay can operate in?


It can operate efficiently within a temperature range of -25°C to +60°C, making it suitable for diverse industrial environments.

What are the specifications for the control voltage?


The control voltage is rated at 110V AC at 50Hz and 120V AC at 60Hz, ensuring compatibility with standard electrical systems.

What type of mounting is used for this relay?


It is designed for DIN rail mounting, allowing easy installation within standard mounting configurations in control panels.

How does the device handle operational durability?


This relay has a mechanical service life rated at up to 10 million switching cycles, ensuring long-term reliability in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy