Schneider Electric TeSys K LC2K Contactor, 230 V ac Coil, 3-Pole, 20 A, 5.5 kW, 690 V ac
- RS Stock No.:
- 845-4067
- Mfr. Part No.:
- LC2K1210P7
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 845-4067
- Mfr. Part No.:
- LC2K1210P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 20 A | |
| Range | TeSys K | |
| Series | LC2K | |
| Power Rating | 5.5 kW | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Width | 90mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 20 A | ||
Range TeSys K | ||
Series LC2K | ||
Power Rating 5.5 kW | ||
Function Reversing | ||
Terminal Type Cable | ||
Width 90mm | ||
Length 58mm | ||
Depth 57mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
LC2K1210P7 TeSys K (LC2K) 3 Pole Reversing Contactor.
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.
TeSys K reversing contactors provide a complete range plus include non-reversing contactors. The TeSys K contactors offer the best performance, compactness ratio all with seamless integration in required applications.
Series Features.
Applications.
Approvals
UL, CSA.
Standards
VDE 0660, BS 5424, IEC 60947, NF C 63-110.
Related links
- Schneider Electric TeSys K LC2K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 3-Pole 1 NO + 1 NC
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LP1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC2K Reversing Contactor 12 A, 1 NO + 1 NC
- Schneider Electric TeSys K Reversing Contactor 3-Pole 2.2 kW 220 to 230 V, 690V

