RS Better World

Schneider Electric LC2K Contactor, 42V ac Coil, 3-Pole, 20 A, 5.5 kW 24V, 3 NO, 690V ac

Subtotal (1 unit)*

PHP10,260.07

(exc. VAT)

PHP11,491.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,260.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-4051
Mfr. Part No.:
LC2K1210D7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

42V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Power Rating

5.5kW

Series

LC2K

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Cable

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

58mm

Standards/Approvals

RoHS, UL, CCC, CSA, EAC, IEC

Width

90mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric LC2K1210D7 is a LC2K series 3 pole TeSys K reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3 no

Rated operational current 12 A

Control circuit voltage 42 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy