RS Better World

Schneider Electric LC1D Contactor, 48V Coil, 4-Pole, 60 A, 5.8 W 48V, 4 NO, 690V

Subtotal (1 unit)*

PHP22,265.34

(exc. VAT)

PHP24,937.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,265.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-9311
Mfr. Part No.:
LC1DT60AE7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

690V

Contact Current

60A

Power Rating

5.8W

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

Plate, Rail Mount

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

60A

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

48V

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Depth

120mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Length

122mm

Width

70mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

Schneider Electric LC1D Series Contactor, 60A Contact Current, 48V Coil Voltage - LC1DT60AE7


This contactor is a Compact electromechanical switching device designed for control of resistive loads and motor-control tasks in industrial panels. It operates from an AC control Coil and is intended for plate or rail mounting in automation and electrical installations where a 4-pole switching arrangement is required.

Features & Benefits


• 60A rated operational current enabling continuous heavy-duty switching
• 48V AC Coil consuming 5.8 W for stable control-circuit signalling
• 4NO main pole configuration providing straightforward pole isolation
• Screw-clamp terminals allowing robust conductors up to 35 mm²
• High breaking capacity 800A at 440V supporting fault interruption
• Wide operating temperature range down to −40 °C for harsh environments

Applications


• Suitable for industrial motor-control panels requiring Compact contactors
• Ideal for switching resistive heating circuits up to 690 V
• Used with control systems needing 48V AC Coil actuation
• Can be used for machine automation requiring four-pole switching
• Suitable for retrofit onto DIN rail or plate-mounted switchgear

What protection level does it provide against front access?


The device offers IP20 protection on the front face, providing finger-safe access in enclosure installations.

What mechanical and electrical lifespans can be expected?


Mechanical endurance is specified at 6 million cycles and electrical durability at 1.4 million cycles when switching 60A AC-1 loads at up to 440 V.

How quickly does it operate when energised and de-energised?


Typical closing times range from 12 MS to 26 MS and opening times from 4 MS to 19 MS depending on Coil supply frequency.

What environmental limits affect its use at elevated altitude?


It is rated for operation up to 3,000 m altitude and requires derating when operated between 60 to 70 °C ambient temperature.

Are there constraints on control-voltage variation for reliable operation?


The control Coil functions across defined limits with pull-in and drop-out thresholds expressed as fractions of nominal Coil voltage to ensure predictable switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy