Schneider Electric DPA Contactor, 220V ac Coil, 3-Pole, 40 A 208V ac, 220 V ac, 240 V ac, 3 NO, 600V ac
- RS Stock No.:
- 813-9386
- Mfr. Part No.:
- 8910DPA43V09
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,035.07
(exc. VAT)
PHP12,359.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,035.07 |
*price indicative
- RS Stock No.:
- 813-9386
- Mfr. Part No.:
- 8910DPA43V09
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 40A | |
| Series | DPA | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Quick Connect | |
| Control Circuit Voltage Uc | 208V ac, 220V ac, 240V ac | |
| Standards/Approvals | CE, UL, CSA, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 40A | ||
Series DPA | ||
Normal State Configuration 3 NO | ||
Terminal Type Quick Connect | ||
Control Circuit Voltage Uc 208V ac, 220V ac, 240V ac | ||
Standards/Approvals CE, UL, CSA, RoHS, REACH | ||
RoHS Status: Exempt
Definite Purpose Contactors
Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
Auxiliary contact modules snap on either side of the Type DPA contactors.
Available 1P, 2P, 3P and 4P
DP Contactors Rated 100,000 Operations
DPA Contactors Rated 200,000 Operations
Low Coil VA
Schneider Electric NEMA Style Contactors
Related links
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Schneider Electric DPA Contactor 3-Pole 120 V ac 600V ac
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 690V
- Siemens 3RT2 Contactor 220 V ac Coil 25 A 3 NO, 690V ac
- Schneider Electric LC1V Contactor 240 V ac Coil 610 A 3 NO, 1kV ac
- Schneider Electric LC1K Contactor 240 V ac Coil 20 A 240V ac 690V ac
- Schneider Electric ICT Contactor 240 V ac Coil 40 A 2 NO, 250V ac
