Schneider Electric LC2K Reversing Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 744-7762
- Mfr. Part No.:
- LC2K0901U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,712.60
(exc. VAT)
PHP13,118.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP11,712.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7762
- Mfr. Part No.:
- LC2K0901U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC2K | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, CSA | |
| Depth | 57mm | |
| Width | 90mm | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC2K | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, CSA | ||
Depth 57mm | ||
Width 90mm | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
LC2K0901U7 TeSys K (LC2K) 3 Pole Reversing Contactor.
Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.
Series Features.
Applications.
Approvals
Standards
Related links
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 42V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 2.2 kW 115V 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric LC2K Reversing Contactor 3-Pole 3 kW 24V ac 690V ac
