Schneider Electric LC1F Series Contactor, 220 V ac Coil, 4-Pole, 150 A, 80 kW, 4NO, 1 kV ac
- RS Stock No.:
- 608-9986
- Mfr. Part No.:
- LC1F1504M7
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP93,501.88
(exc. VAT)
PHP104,722.11
(inc. VAT)
- RS Stock No.:
- 608-9986
- Mfr. Part No.:
- LC1F1504M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 1 kV ac | |
| Contact Current Rating | 150 A | |
| Range | TeSys F | |
| Power Rating | 80 kW | |
| Series | LC1F | |
| Normal State Configuration | 4NO | |
| Terminal Type | Screw | |
| Width | 200.5mm | |
| Length | 170mm | |
| Depth | 171mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 150 A | ||
Range TeSys F | ||
Power Rating 80 kW | ||
Series LC1F | ||
Normal State Configuration 4NO | ||
Terminal Type Screw | ||
Width 200.5mm | ||
Length 170mm | ||
Depth 171mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
Related links
- Schneider Electric TeSys F LC1F Contactor 115 A 1 kV ac
- Schneider Electric LC1F Contactor 3-Pole 160 kW 440V ac 440V ac
- Schneider Electric LC1F Contactor 3-Pole 160 kW 220V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 200 kW 415V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 132 kW 380V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 55 kW 380V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 240V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 415V ac 440V

