RS PRO Contactor, 24V Coil, 4-Pole, 5.5 kW, 3 NO, 24V dc
- RS Stock No.:
- 284-2359
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,837.80
(exc. VAT)
PHP3,178.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,837.80 |
*price indicative
- RS Stock No.:
- 284-2359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 24V dc | |
| Power Rating | 5.5kW | |
| Mount Type | Side | |
| Function | Switching | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -30°C | |
| Contactor Application | Switching Motor | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, EAC, IEC/EN 60947-5-1, UL | |
| Depth | 55mm | |
| Length | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 24V dc | ||
Power Rating 5.5kW | ||
Mount Type Side | ||
Function Switching | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -30°C | ||
Contactor Application Switching Motor | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals CSA, EAC, IEC/EN 60947-5-1, UL | ||
Depth 55mm | ||
Length 90mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Contactor
These RS PRO miniature contactors operate as electrically controlled switches used to manage power circuits. They find extensive application in switching motors, building automation systems, and various machinery. These contactors play a vital role in efficiently controlling electrical equipment across a wide range of industrial and commercial applications.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Contactor 4-Pole 3 NO, 24V dc
- RS PRO Contactor 4-Pole 3 NO, 24V dc
- RS PRO Contactor Relay 4-Pole 4 NO, 24V
- RS PRO Contactor Relay 4-Pole 3 NO/1 NC, 24V
- RS PRO Contactor Relay 4-Pole 2 NO/2 NC, 24V
- ABB GJL131 Contactor 4-Pole 5.5 kW 24V 690V dc
- Finder 6K Contactor 4-Pole 5.5 kW 24V 400V ac
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
