RS Better World

Schneider Electric CA2KN Contactor, 10 A, 4 NO, 690V ac

Subtotal (1 unit)*

PHP2,923.94

(exc. VAT)

PHP3,274.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,923.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
279-6270
Mfr. Part No.:
CA2KN40E7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Contact Voltage

690V ac

Contact Current

10A

Series

CA2KN

Mount Type

DIN Rail

Function

Control Relay

Normal State Configuration

4 NO

Terminal Type

Screw Clamp

Contactor Application

Control Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

BS 5424, CCC, CE, CSA, CSA C22.2 No 60947-4-1, VDE 0660 EN/IEC 60947-4-1, EAC, GB/T 14048.4, UL, IEC 60947, JIS C8201-4-1, NF C 63-140, UKCA, UL 60947-4-1

Depth

57mm

Length

58mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Schneider Electric CA2KN40E7


TeSys K control relay, 4 contacts (4NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 48V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy