Schneider Electric LU6 Reversing Contactor, 110V ac, 240 V ac Coil, 38 A 110V ac, 240 V ac, 690V ac
- RS Stock No.:
- 275-6787
- Mfr. Part No.:
- LU6MB0FU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,378.01
(exc. VAT)
PHP20,583.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,378.01 |
*price indicative
- RS Stock No.:
- 275-6787
- Mfr. Part No.:
- LU6MB0FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V ac, 240V ac | |
| Contact Voltage | 690V ac | |
| Contact Current | 38A | |
| Series | LU6 | |
| Function | Motor Control | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac, 240V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 70°C | |
| Length | 115mm | |
| Depth | 113mm | |
| Standards/Approvals | EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V ac, 240V ac | ||
Contact Voltage 690V ac | ||
Contact Current 38A | ||
Series LU6 | ||
Function Motor Control | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac, 240V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 70°C | ||
Length 115mm | ||
Depth 113mm | ||
Standards/Approvals EN 60947-6-2 IEC 60947-6-2 UL 60947-4-1, mit Phasentrenner, mit Phasentrenner CSA C22.2 Nr. 60947-4-1 | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric reversing module for side mounting provides reverse power contacts, coil control with interlocking capabilities. It is used with an advanced power base. It is to be associated with an assembling connector and a control terminal block to complete the side mounting.
Green premium product
RoHS compliant
Related links
- Schneider Electric TeSys K Reversing Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 2.2 kW 115V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 11 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 15 kW 130V 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 130V 690V ac
