Lovato Electric BGTP09 Contactor, 24V Coil, 9 A, 5 kW, 500V
- RS Stock No.:
- 274-0481
- Mfr. Part No.:
- 11BGTP0901A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP17,445.88
(exc. VAT)
PHP19,539.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,445.88 |
*price indicative
- RS Stock No.:
- 274-0481
- Mfr. Part No.:
- 11BGTP0901A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Series | BGTP09 | |
| Power Rating | 5kW | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Depth | 56mm | |
| Standards/Approvals | CSA C22.2 n° 14, cULus, IEC/EN 60947-4-1, IEC/EN 60947-1, UL508 | |
| Width | 88mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Series BGTP09 | ||
Power Rating 5kW | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Depth 56mm | ||
Standards/Approvals CSA C22.2 n° 14, cULus, IEC/EN 60947-4-1, IEC/EN 60947-1, UL508 | ||
Width 88mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 9 A 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGTP09 Contactor 3-Pole 5 kW, 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
