Lovato Electric BFK95 Contactor, 110V Coil, 3-Pole, 140 A, 690V
- RS Stock No.:
- 273-9230
- Mfr. Part No.:
- BFK9500A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP39,094.59
(exc. VAT)
PHP43,785.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,094.59 |
*price indicative
- RS Stock No.:
- 273-9230
- Mfr. Part No.:
- BFK9500A110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | BFK95 | |
| Mount Type | DIN Rail | |
| Function | Power Factor Correction | |
| Contactor Application | Power Factor Correction | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | |
| Width | 75mm | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series BFK95 | ||
Mount Type DIN Rail | ||
Function Power Factor Correction | ||
Contactor Application Power Factor Correction | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 | ||
Width 75mm | ||
Length 170mm | ||
- COO (Country of Origin):
- IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
- Lovato Electric BFK95 Contactor 3-Pole 690V
