RS Better World

Schneider Electric LC1E Contactor, 220V ac Coil, 3-Pole, 200 A, 100 kW 220V ac, 3 NO, 440V

Subtotal (1 unit)*

PHP42,502.26

(exc. VAT)

PHP47,602.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,502.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-5578
Mfr. Part No.:
LC1E200M6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

200A

Power Rating

100kW

Series

LC1E

Function

Motor Control, Resistive Load

Mount Type

Plate

Normal State Configuration

3 NO

Terminal Type

Cable

Control Circuit Voltage Uc

220V ac

Contactor Application

Resistive Load, Motor Control

Minimum Operating Temperature

-5°C

Operational Current Ie

250A

Maximum Operating Temperature

55°C

Width

168.5mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-1, IEC 60947-5-1

Length

174mm

Depth

181mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
TH
The Schneider Electric Medium EasyPact TVS contactor with built-in auxiliary contacts, power and control connections by screw clamp terminals is for inductive motor control applications. It provides you a perfect balance of the performance with an easy choice for simplicity and flexibility.

Mechanically durable

Green premium compliant

Mercury free

Easy choice for simple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy