ABB AF26Z-40-00-21 Contactor, 60V Coil, 4-Pole, 45 A, 11 kW, 600V
- RS Stock No.:
- 260-3757
- Mfr. Part No.:
- 1SBL236201R2100
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,512.00
(exc. VAT)
PHP17,373.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,512.00 |
*price indicative
- RS Stock No.:
- 260-3757
- Mfr. Part No.:
- 1SBL236201R2100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 45A | |
| Series | AF26Z-40-00-21 | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 55A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Length | 101mm | |
| Width | 45mm | |
| Depth | 86mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 45A | ||
Series AF26Z-40-00-21 | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V, 60V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 55A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Length 101mm | ||
Width 45mm | ||
Depth 86mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 110V Coil, 11kW Power Rating - 1SBL236201R2100
This contactor is designed for motor control applications, allowing efficient management of electrical motors up to 11 kW at a rated operational voltage of 690 V. It provides a reliable solution for switching power circuits in industrial control systems.
Features & Benefits
• Built-in surge protection for increased safety
• Enables straightforward installation with a DIN rail mounting
• Compatible with auxiliary contact blocks for additional control options
Applications
• Controls three-phase motors in manufacturing
• Integrates seamlessly with automated control systems
• Functions effectively in environments with significant voltage variations
How does this product handle fluctuations in control voltage?
It operates across a range of 24V to 60V, ensuring consistent performance in unstable networks.
How can it be extend the functionality of this contactor?
Auxiliary contact blocks can be added to allow for additional control options tailored to specific requirements.
Related links
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF09Z Contactor 4-Pole 4 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac