ABB Contactor Relay, 60V dc Coil, 8-Pole, 4 A, 144 W 20V, 4 NO/4 NC, 690V

Subtotal (1 unit)*

PHP8,061.65

(exc. VAT)

PHP9,029.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,061.65

*price indicative

RS Stock No.:
258-9443
Mfr. Part No.:
1SBH137001R1144
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

60V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Function

Switching

Mount Type

DIN Rail

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

16A

Control Circuit Voltage Uc

20V

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

70°C

Width

45mm

Depth

110.50mm

Length

110.50mm

Standards/Approvals

UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14

Pole and Throw Configuration

8P

COO (Country of Origin):
FR

ABB Contactor Relay, 60V dc Coil Voltage, 16A Operational Current - 1SBH137001R1144


This contactor relay is an auxiliary switching device designed for control panels and industrial automation circuits. It provides multiple changeover contacts and DIN-rail mounting for Compact installation, operating across a wide ambient temperature range to suit demanding environments.

Features and Benefits:


• 8P configuration delivers multiple circuit switching capabilities
• 4NO/4NC arrangement offers flexible control and signalling
• 4A contact current supports modest load switching requirements
• 690V contact voltage withstands high-voltage control scenarios
• 144W power rating enables sustained control circuit operation

Applications


• Suitable for control panel auxiliary switching tasks
• Ideal for integration on 35mm DIN rail systems
• Used with low-voltage control circuits requiring 20V UC
• Can be used for signalling and interlock functions in machinery
• Suitable for installations needing screw-terminal connections

What Terminal type does it use for wiring?


It employs screw terminals to secure conductors and enable straightforward field wiring.

How many auxiliary contacts are available for control and feedback?


There are eight auxiliary contacts arranged as four normally open and four normally closed.

What environmental temperatures can it operate within?


It is rated to function between -40°C and 70°C.

What standards and approvals cover its safety and performance?


It meets UL508, IEC 60947-5-1 and EN 60947-5-1, and CSA C22.2 No. 14.

How is the device mounted in panel systems?


It is configured for DIN-rail installation to simplify mounting and replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy