RS Better World

Schneider Electric LP1D Contactor, 72V dc Coil, 4-Pole, 60 A 72V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

PHP41,379.22

(exc. VAT)

PHP46,344.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,379.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1057
Mfr. Part No.:
LP1D400086SW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

60A

Series

LP1D

Function

Changeover Contactor

Mount Type

Plate

Normal State Configuration

1 NO/1 NC

Terminal Type

Ring

Control Circuit Voltage Uc

72V

Contactor Application

Changeover Contactor

Operational Current Ie

60A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

85mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14

Depth

182mm

Length

227mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy