Schneider Electric LC1D Contactor, 240V Coil, 3-Pole, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0850
- Mfr. Part No.:
- LC1DFKU7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP29,535.12
(exc. VAT)
PHP33,079.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP29,535.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0850
- Mfr. Part No.:
- LC1DFKU7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Length | 121mm | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1 | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Length 121mm | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-4-1, IEC 60335-1 | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 240V ac 690V ac/dc
