Schneider Electric LC1D Contactor, 220V ac Coil, 4-Pole, 25 A, 22 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0805
- Mfr. Part No.:
- LC1D80004M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP68,267.71
(exc. VAT)
PHP76,459.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP68,267.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0805
- Mfr. Part No.:
- LC1D80004M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 22kW | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 125mm | |
| Length | 155mm | |
| Width | 96mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 22kW | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 125mm | ||
Length 155mm | ||
Width 96mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D80004M5
Related links
- Schneider Electric LC1D Contactor 4-Pole 22 kW 440V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 70 VA 220V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 220V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 8.8 kW 220V ac 690V ac/dc
