Schneider Electric LC1D Contactor, 220V Coil, 3-Pole, 50 A, 3 HP 220V, 1 NO/1 NC
- RS Stock No.:
- 257-0761
- Mfr. Part No.:
- LC1D50A3M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP30,010.76
(exc. VAT)
PHP33,612.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,010.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0761
- Mfr. Part No.:
- LC1D50A3M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Current | 50A | |
| Power Rating | 3HP | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 80°C | |
| Length | 120mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL, BV, CCC | |
| Depth | 120mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Current 50A | ||
Power Rating 3HP | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 80°C | ||
Length 120mm | ||
Width 55mm | ||
Standards/Approvals CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UL, BV, CCC | ||
Depth 120mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 5 HP 220V, 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC
- Schneider Electric LC1D Contactor 3-Pole 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 45 kW 220V 1kV
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 3 HP 440V, 1 NO/1 NC
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC
