Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 40 A, 18.5 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0740
- Mfr. Part No.:
- LC1D40A3F7
- Manufacturer:
- Schneider Electric
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 257-0740
- Mfr. Part No.:
- LC1D40A3F7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 120mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-4-1, IEC 60335-1, EN 60947-4-1, EN 60947-5-1 | |
| Width | 55mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 120mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, CSA C22.2 No. 14, IEC 60947-4-1, IEC 60335-1, EN 60947-4-1, EN 60947-5-1 | ||
Width 55mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D40A3F7
Related links
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 110 V 690V
- Schneider Electric LC1D Contactor 3-Pole 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 110 V 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110 V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110 V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110 V ac 690V ac
