Schneider Electric TeSys D Contactor, 110V dc Coil, 3-Pole, 125, 25 kW 110V dc, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

PHP110,714.63

(exc. VAT)

PHP124,000.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP110,714.63

*price indicative

RS Stock No.:
438-782
Mfr. Part No.:
LC1D956FD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

125

Power Rating

25kW

Series

TeSys D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-40°C

Operational Current Ie

95A

Control Circuit Voltage Uc

110V dc

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1, GB/T 14048.4, EN/IEC 60947-4-1

Length

127mm

Depth

186mm

Width

85mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CZ
The Schneider Electric TeSys Deca contactor designed for industrial motor control applications. It features three normally open (3 NO) poles, supports AC-3 and AC-3e utilization categories, and operates at less than or equal to 440V with a 95A rating. The contactor is equipped with a 110V AC coil (50/60 Hz), ensuring reliable performance in various electrical setups.

IP20 protection

PVC free

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy