Schneider Electric TeSys K LP1K Contactor, 4-Pole, 12 A, 1 NO + 1 NC
- RS Stock No.:
- 256-6612
- Mfr. Part No.:
- LP1K12004FD
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
PHP30,520.89
(exc. VAT)
PHP34,183.40
(inc. VAT)
- RS Stock No.:
- 256-6612
- Mfr. Part No.:
- LP1K12004FD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.
DIN-rail mounting or screw fixing
Related links
- Schneider Electric TeSys K LP1K Contactor 6 A, 1 NO + 1 NC
- Schneider Electric TeSys K LC2K Reversing Contactor 12 A, 1 NO + 1 NC
- Schneider Electric LP1K Contactor 9 A 24V 690V
- Schneider Electric LP1K Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 kW 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 24V 440V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 1.15V, 2 NO/2 NC
- Schneider Electric TeSys K Contactor 4-Pole 2 NO/2 NC, 690V

