Schneider Electric LC1D Contactor, 3-Pole, 12 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-4303
- Mfr. Part No.:
- LC1D12P7S182
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,801.60
(exc. VAT)
PHP13,217.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP11,801.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4303
- Mfr. Part No.:
- LC1D12P7S182
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RINA, UKCA, UL, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping) | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RINA, UKCA, UL, BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping) | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric LC1D Contactor 80 A 480V 690V
- Schneider Electric LC1D Contactor 80 A 250 V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 220V 690V
- Schneider Electric LC1D Contactor 3-Pole 110V 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
