Schneider Electric LC1D Contactor, 230V ac Coil, 3-Pole, 115 A, 30 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 256-4279
- Mfr. Part No.:
- LC1D115P5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP54,242.03
(exc. VAT)
PHP60,751.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 08, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP54,242.03 |
*price indicative
- RS Stock No.:
- 256-4279
- Mfr. Part No.:
- LC1D115P5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 200A | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 120mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508 | |
| Length | 136mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Power Rating 30kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 200A | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 120mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508 | ||
Length 136mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 230V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 1kV
- Schneider Electric LC1D Contactor 3-Pole 80 kW 1kV
