Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 65 A, 30 kW, 400V
- RS Stock No.:
- 251-0720
- Mfr. Part No.:
- 278033 DILMC65(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP30,509.24
(exc. VAT)
PHP34,170.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,509.24 |
*price indicative
- RS Stock No.:
- 251-0720
- Mfr. Part No.:
- 278033 DILMC65(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 65A | |
| Series | DILM | |
| Power Rating | 30kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Length | 133mm | |
| Depth | 133mm | |
| Width | 55mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 65A | ||
Series DILM | ||
Power Rating 30kW | ||
Function Motor Control, Reversing | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Length 133mm | ||
Depth 133mm | ||
Width 55mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 18 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
