Eaton DILA Contactor Relay, 110V dc Coil, 3-Pole, 4 A 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 251-0102
- Mfr. Part No.:
- 276417 DILA-22(110VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,620.59
(exc. VAT)
PHP6,295.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,620.59 |
*price indicative
- RS Stock No.:
- 251-0102
- Mfr. Part No.:
- 276417 DILA-22(110VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 75mm | |
| Standards/Approvals | CSA-C22.2, UL 508, IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 75mm | ||
Standards/Approvals CSA-C22.2, UL 508, IEC/EN 60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton makes this Contactor relay which has 2 NC, 2 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 110 V DC and it offers IP20 degree of protection.
This relay is mounted / connected with screw terminals
This relay can be combined with auxiliary contact module DILA-XHI(V)
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 2-Pole 24 VA 690V
