Eaton DILM Contactor, 500V dc Coil, 3-Pole, 80 A, 140 kW, 400V
- RS Stock No.:
- 250-9887
- Mfr. Part No.:
- 239384 DILM80(208V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,818.42
(exc. VAT)
PHP41,236.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,818.42 |
*price indicative
- RS Stock No.:
- 250-9887
- Mfr. Part No.:
- 239384 DILM80(208V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 80A | |
| Power Rating | 140kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Length | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 80A | ||
Power Rating 140kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Length 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 4-Pole 6.5 kW, 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 3-Pole 96 kW, 400V
- Eaton DILM Contactor 3-Pole 18.5 kW, 400V
- Eaton DILM Contactor 3-Pole 17 kW, 400V
