Eaton DILMS150-22(RAC120) Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 150 A, 75 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

PHP82,271.37

(exc. VAT)

PHP92,143.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,271.37

*price indicative

RS Stock No.:
250-9807
Mfr. Part No.:
191731 DILMS150-22(RAC120)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

150A

Series

DILMS150-22(RAC120)

Power Rating

75kW

Function

Installation Contactor

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Installation Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

150A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

55mm

Depth

175mm

Length

175mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy