Eaton DILL Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 32 A, 7.5 kW
- RS Stock No.:
- 250-9528
- Mfr. Part No.:
- 109798 DILMP32-10(240V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,659.12
(exc. VAT)
PHP9,698.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,659.12 |
*price indicative
- RS Stock No.:
- 250-9528
- Mfr. Part No.:
- 109798 DILMP32-10(240V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | DILL | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Width | 58mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series DILL | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Width 58mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947, CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILL Contactor 230 V ac/dc Coil 32 A
- Eaton DILL Contactor 230 V ac/dc Coil, 3-Pole
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 240V
