Eaton DILL Contactor, 230V ac, 240 V ac Coil, 3-Pole, 230V ac
- RS Stock No.:
- 250-9378
- Mfr. Part No.:
- 104408 DILL20(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,875.89
(exc. VAT)
PHP14,421.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,875.89 |
*price indicative
- RS Stock No.:
- 250-9378
- Mfr. Part No.:
- 104408 DILL20(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 230V ac | |
| Series | DILL | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for Lighting Systems | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 97mm | |
| Length | 97mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 230V ac | ||
Series DILL | ||
Function Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for Lighting Systems | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 97mm | ||
Length 97mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILL Contactor 240 V ac Coil 12 A, 230V ac
- Eaton DILL Contactor 240 V ac Coil 18 A 220V
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 230 V ac/dc Coil, 3-Pole
- Eaton DIUL Reversing Contactor 240 V ac Coil 35 kW, 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 14 kW 230V 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac
- Eaton DILM Contactor 240 V ac Coil 700 A NO, 690V
