Siemens 3RT2 Contactor, 230V dc Coil, 3-Pole, 25 A, 11 kW 230V dc, 2 NO/2 NC
- RS Stock No.:
- 236-8413
- Mfr. Part No.:
- 3RT2026-2CL24-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,892.25
(exc. VAT)
PHP20,039.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 15, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP17,892.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-8413
- Mfr. Part No.:
- 3RT2026-2CL24-3MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 144mm | |
| Length | 102mm | |
| Standards/Approvals | EAC | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 144mm | ||
Length 102mm | ||
Standards/Approvals EAC | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V 690V
