Eaton Contactor, 400V Coil, 3-Pole, 50 A, 22 kW 27V, 400V
- RS Stock No.:
- 229-9511
- Distrelec Article No.:
- 301-29-572
- Mfr. Part No.:
- 278009 DILMC50(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP33,333.52
(exc. VAT)
PHP37,333.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,333.52 |
*price indicative
- RS Stock No.:
- 229-9511
- Distrelec Article No.:
- 301-29-572
- Mfr. Part No.:
- 278009 DILMC50(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Motor | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 147mm | |
| Width | 77mm | |
| Length | 117mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Function Motor Control | ||
Terminal Type Spring Loaded | ||
Contactor Application Motor | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 147mm | ||
Width 77mm | ||
Length 117mm | ||
Pole and Throw Configuration 3 | ||
The Eaton 3 pole contactor mainly used for DC operations. It has 22 kW power rating.
Suitable for motors with efficiency class IE3
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMC65(RDC24) Contactor 400 V Coil 65 A 400V
- Eaton DILM Contactor 3-Pole 11 kW 27V 400V ac
- Eaton Contactor 3-Pole 4 kW 24V 690V
- Eaton Contactor 3-Pole 7.5 kW 400V
- Eaton Contactor 12 A, 5.5 kW
- Eaton Eaton Moeller Contactor 4-Pole 18 kW, 690V
- Eaton DILM Contactor 3-Pole, 18.5 kW 27V
- Eaton DILM Contactor 3-Pole 400V
