Eaton Contactor, 400 V Coil, 3-Pole, 25 A, 11 kW, 1NC
- RS Stock No.:
- 229-9509
- Mfr. Part No.:
- 277685 DILMC25-01(RDC24)
- Manufacturer:
- Eaton
- RS Stock No.:
- 229-9509
- Mfr. Part No.:
- 277685 DILMC25-01(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Current Rating | 25 A | |
| Series | Eaton Moeller | |
| Power Rating | 11 kW | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Current Rating 25 A | ||
Series Eaton Moeller | ||
Power Rating 11 kW | ||
Normal State Configuration 1NC | ||
The Eaton 3 pole contactor mainly used for DC operations. It has 11 kW power rating.
Suitable for motors with efficiency class IE3
III overvoltage category
Pollution degree 3
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 1NC
- Eaton Contactor 3-Pole 22 kW 27 V, 400V
- Eaton DILM Contactor 3-Pole 1NC
- Eaton DILM Contactor 3-Pole 11 kW 24 V dc 400V ac
- Eaton DILMP32-01(RDC24) Contactor 4-Pole 7.5 kW 24 to 27 V 690V
- Eaton Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole, 18.5 kW 27 V

