Omron J7KNA-AR Contactor, 24V Coil, 4-Pole, 3 A, 2.2 kW, 4 NO
- RS Stock No.:
- 214-7724
- Mfr. Part No.:
- J7KNA-AR-40 24VS
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP5,996.35
(exc. VAT)
PHP6,715.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,996.35 |
*price indicative
- RS Stock No.:
- 214-7724
- Mfr. Part No.:
- J7KNA-AR-40 24VS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Current | 3A | |
| Power Rating | 2.2kW | |
| Series | J7KNA-AR | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 49mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Current 3A | ||
Power Rating 2.2kW | ||
Series J7KNA-AR | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 49mm | ||
Length 58mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
The Omron contactor relay has 4 poles. It has 10 A thermal current.
It is suitable for electronic devices
It is finger proof
Related links
- Omron J7KNA-AR Contactor 4-Pole 2.5 W 24V dc, 3 NO/1 NC
- Omron J7KNA-AR Contactor 3 A 2 NO/2 NC
- Omron J7KNA-AR Contactor 3-Pole 4 kW, NO/NC
- Omron J7KNA-AR Contactor 3 A 4 NO
- Omron J7KNA Contactor 4-Pole 4 NO, 888V
- Omron J7KNA-AR Contactor 4-Pole 2.5 W 24V, 2 NO/2 NC
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
