Omron J7KN Contactor, 230V ac Coil, 3-Pole, 74 A, 37 kW, Screw
- RS Stock No.:
- 214-7714
- Distrelec Article No.:
- 301-37-258
- Mfr. Part No.:
- J7KN-74 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP41,346.78
(exc. VAT)
PHP46,308.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,346.78 |
*price indicative
- RS Stock No.:
- 214-7714
- Distrelec Article No.:
- 301-37-258
- Mfr. Part No.:
- J7KN-74 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 74A | |
| Power Rating | 37kW | |
| Series | J7KN | |
| Mount Type | DIN Rail | |
| Normal State Configuration | Screw | |
| Auxiliary Contact Configuration | Integrated | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 109mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 110mm | |
| Width | 60mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 74A | ||
Power Rating 37kW | ||
Series J7KN | ||
Mount Type DIN Rail | ||
Normal State Configuration Screw | ||
Auxiliary Contact Configuration Integrated | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 109mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 110mm | ||
Width 60mm | ||
Pole and Throw Configuration 3P | ||
The Omron contactor has 3 poles. It operate on 230 V AC supply. It has 74 A rated current.
It is compliant to the global standards
Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units
Related links
- Omron J7KN Contactor 4-Pole 4 kW, Screw
- Omron J7KN Contactor 3-Pole 30 kW, Screw
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 4 kW 24V 415V
- Omron J7KN Contactor 3-Pole 4 kW 230V ac 440V
- Omron J7KN Contactor 3-Pole 18.5 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 11 kW 230V ac 230V ac
- Omron J7KN Contactor 3-Pole 22 kW 230V ac, 415V
